The PALC16R8-40DMB is a 20-pin dual-in-line microcontroller from Cypress. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 16 inputs, 8 outputs, and a maximum clock frequency of 16.5MHz. It is packaged in a 0.300 inch CERDIP-20 package and meets military temperature grade standards.
Cypress PALC16R8-40DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 16.5 |
| Number of Inputs | 16 |
| Number of I/O Lines | 0 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PALC16R8-40DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.