The PALC22V10D-10KMB is a 24-bit PAL microcontroller from Cypress, operating within a temperature range of -55°C to 125°C. It features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 76.9 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The PALC22V10D-10KMB is available in a 24-pin DFP package, meeting military temperature grade and JEDEC package code R-GDFP-F24 specifications.
Cypress PALC22V10D-10KMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 76.9 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress PALC22V10D-10KMB to view detailed technical specifications.
No datasheet is available for this part.