The PALC22V10D-10LMB is a microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V and has a propagation delay of 10ns. The device is surface mount and has a supply current of 130mA. It is not RoHS compliant.
Cypress PALC22V10D-10LMB technical specifications.
| Frequency | 142MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10D-10LMB to view detailed technical specifications.
No datasheet is available for this part.