Cypress PALCE16V8-25PC technical specifications.
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALCE16V8-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.