
The PALCE22V10-15KMB is a simple programmable logic device from Cypress, operating at frequencies up to 83.3MHz. It is designed to function within a temperature range of -55°C to 125°C and can be supplied with voltages between 4.5V and 5.5V. The device is surface mount and has a supply current of 130mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress PALCE22V10-15KMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 83.3MHz |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALCE22V10-15KMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.