The S25FL032P0XNFV010 is an industrial-grade 3V flash memory IC with 4096 words of storage. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 38μA and a maximum standby current of 10nA. It features a serial interface and a maximum clock frequency of 104MHz.
Cypress S25FL032P0XNFV010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.038 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL032P0XNFV010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.