This industrial-grade 64Mbit serial flash memory IC operates within a temperature range of -40°C to 105°C. It features a 24-pin R-PBGA-B24 package and a 6mm x 8mm footprint. The device is designed to function with a nominal supply voltage of 3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The IC has a maximum supply current of 0.00003A and a maximum standby current of 0.00007A. It supports a clock frequency of up to 108MHz and offers 16777216 words of memory capacity, with 16000000 words of code capacity.
Cypress S25FL064LABBHV023 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.00003 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00007 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABBHV023 to view detailed technical specifications.
No datasheet is available for this part.