The S25FL064LABMFM000 is a 16-terminal serial flash memory IC from Cypress, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. The device is designed for automotive applications, meeting AEC-Q100 screening level requirements. It has a nominal supply voltage of 3.0V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The IC supports a maximum clock frequency of 108MHz and offers 16777216 words of memory, with 16000000 words of code capacity.
Cypress S25FL064LABMFM000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFM000 to view detailed technical specifications.
No datasheet is available for this part.