This Cypress S25FL064LABNFA040 is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PDSO-N8 and a USON-8 package type. The IC has a nominal supply voltage of 3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. It supports up to 16777216 words and has a clock frequency of up to 108 MHz. The IC is compliant with AEC-Q100 screening level and has a temperature grade of industrial.
Cypress S25FL064LABNFA040 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFA040 to view detailed technical specifications.
No datasheet is available for this part.