
Industrial grade serial Flash memory IC with 16M words (16,777,216 words) capacity. Features a maximum clock frequency of 108MHz and operates across an industrial temperature range of -40°C to 85°C. Supplied with a nominal voltage of 3V, supporting a range from 2.7V to 3.6V. Housed in an 8-terminal USON package with dimensions of 4mm x 4mm, conforming to the S-PDSO-N8 JEDEC code.
Cypress S25FL064LABNFI011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.