This industrial-grade flash memory IC features 4194304 words of storage, with a memory type of FLASH and a serial interface. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. The device is packaged in an 8-pin SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length.
Cypress S25FL116K0XMFB040 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL116K0XMFB040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.