This industrial-grade serial flash memory IC from Cypress operates within a temperature range of -40°C to 105°C. It features a JEDEC package code of S-PDSO-G8 and measures 5.283mm in width and length. The device has a nominal supply voltage of 3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. It supports a clock frequency of up to 108MHz and has a memory capacity of 4194304 words, with 4000000 words of code. The IC is available in a SOIC-8 package type.
Cypress S25FL116K0XMFV011 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL116K0XMFV011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.