This industrial-grade flash memory IC features a 16-pin R-PDSO-G16 package and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 63mA. The device supports serial access and has a maximum clock frequency of 108MHz, enabling it to store up to 16.7 million words of data.
Cypress S25FL127SABMFI003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.063 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL127SABMFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.