
Industrial grade serial Flash memory IC with 32M x 4 configuration. Features a maximum clock frequency of 133 MHz and operates within a supply voltage range of 2.7V to 3.6V, with a nominal of 3V. This memory component offers 33,554,432 words of storage and is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8). Operating temperature range spans from -40°C to 85°C.
Cypress S25FL128LAGMFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGMFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.