This industrial-grade 24-bit flash memory IC operates over a temperature range of -40 to 105 degrees Celsius. It has 32,000,000 words of code and 33,554,432 words of total memory. The device is supplied with a voltage between 2.7 and 3.6 volts and draws a maximum current of 0.1 amps. It features a serial interface and a maximum clock frequency of 133 MHz. The IC is packaged in a 24-pin TBGA with a 5x5mm footprint.
Cypress S25FL128SAGBHVB00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGBHVB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.