This industrial-grade serial FLASH memory IC features a 16-pin SOIC-16 package and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum clock frequency of 133 MHz and supports supply voltages between 2.7 and 3.6 volts. The device is compliant with AEC-Q100 screening level and is available in a 16-pin SOIC-16 package with a width of 7.5 mm and a length of 10.3 mm.
Cypress S25FL128SAGMFA003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGMFA003 to view detailed technical specifications.
No datasheet is available for this part.