This industrial-grade flash memory IC features 16777216 words of storage, a maximum clock frequency of 104 MHz, and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V, a maximum supply voltage of 3.3V, and a minimum supply voltage of 2.7V. The device is packaged in a HVSON package and has a maximum supply current of 38 μA. It is designed for serial access and has a maximum standby current of 0.00001 μA.
Cypress S25FL129P0XNFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.038 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL129P0XNFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.