The S25FL132K0XNFI010 is an industrial-grade serial flash memory IC from Cypress. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 25uA and a clock frequency of up to 108MHz. It features 8 terminals and is packaged in a WSON-8 package type.
Cypress S25FL132K0XNFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL132K0XNFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.