This industrial-grade flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The device has a maximum supply current of 25mA. It is available in a WSON-8 package with a width of 5mm and a length of 6mm.
Cypress S25FL132K0XNFV011 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL132K0XNFV011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.