The S25FL256LDPNFI010 is an industrial-grade flash memory IC with 64MB capacity, operating on a supply voltage of 2.7V to 3.6V. It features a maximum clock frequency of 66MHz and a temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a WSON-8 package. It is a serial memory IC with a JEDEC package code of R-PDSO-N8 and a width of 6mm and length of 8mm.
Cypress S25FL256LDPNFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LDPNFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.