Industrial grade serial Flash memory IC with 67,108,864 words of storage. Features a 24-terminal PBGA package (R-PBGA-B24) with a 6x8mm footprint. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 3.6V). Supports a maximum clock frequency of 133MHz.
Cypress S25FL256SAGBHIA00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGBHIA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.