Industrial temperature grade serial Flash memory IC with 67,108,864 words (64M x 4) capacity. Features a maximum clock frequency of 133 MHz and operates within a supply voltage range of 2.7V to 3.6V. Packaged in a 24-terminal, 6x8mm FBGA (R-PBGA-B24) with bottom terminal position. Maximum operating temperature is 85°C, with a minimum of -40°C.
Cypress S25FL256SAGBHIA10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGBHIA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.