This industrial-grade serial flash memory IC features 16 terminals and operates within a temperature range of -40°C to 105°C. It is designed for use with a supply voltage of 2.7V to 3.6V and has a maximum clock frequency of 133MHz. The device is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package and is compliant with AEC-Q100 screening level.
Cypress S25FL256SAGMFB013 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFB013 to view detailed technical specifications.
No datasheet is available for this part.