This industrial-grade serial FLASH memory IC features 640M words of storage, a maximum clock frequency of 133MHz, and operates within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and is packaged in a TBGA format. The device meets AEC-Q100 and TS 16949 screening levels, making it suitable for automotive and other high-reliability applications.
Cypress S25FL512SAGBHAC10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL512SAGBHAC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.