The S25FL512SDPBHVC13 is a 24-terminal industrial-grade flash memory IC with a maximum operating temperature of 105 degrees Celsius. It operates on a supply voltage between 2.7 and 3.6 volts and has a maximum supply current of 0.075 amps. The device has a maximum clock frequency of 66 MHz and a standby current of 0.0003 amps. It is packaged in a 24-ball TBGA package with a 5x5mm footprint and a 40-pin pitch.
Cypress S25FL512SDPBHVC13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.075 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL512SDPBHVC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.