This industrial-grade serial FLASH IC features 640M words of memory, a maximum clock frequency of 80MHz, and operates within a temperature range of -40°C to 105°C. The device has 24 terminals and is packaged in a TBGA. It is designed for use with a 3.3V supply voltage, with a maximum voltage of 3.6V and a minimum voltage of 2.7V.
Cypress S25FL512SDSBHV210 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL512SDSBHV210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.