128Mb Serial Flash Memory IC, 133MHz clock frequency, 1.7V to 2V supply voltage. Features industrial temperature grade (-40°C to 85°C) and 8 terminals in a PDSO8 SOIC-8 package. Offers 33,554,432 words of storage with a 32,000,000 word code.
Cypress S25FS128SAGMFI100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS128SAGMFI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.