Industrial grade serial Flash memory IC with 67,108,864 words of storage. Operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 2V, and supports a maximum clock frequency of 133MHz. Features an 8-terminal WSON-8 package with dimensions of 6mm x 8mm, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress S25FS256SAGNFI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS256SAGNFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.