Industrial grade serial Flash memory IC with 67,108,864 words, operating at a maximum clock frequency of 133 MHz. Features a supply voltage range of 1.7V to 2V, with a nominal voltage of 1.8V. Packaged in an 8-terminal WSON with dimensions of 6mm x 8mm, and a JEDEC package code of R-PDSO-N8. Operates across an industrial temperature range of -40°C to 85°C.
Cypress S25FS256SAGNFI001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS256SAGNFI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.