Industrial grade serial Flash memory IC with 128M x 4 configuration, operating from 1.7V to 2V supply voltage. Features a maximum clock frequency of 133MHz and a wide operating temperature range of -40°C to 105°C. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 6mm x 8mm. AEC-Q100 screened for automotive applications.
Cypress S25FS512SAGNFB010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS512SAGNFB010 to view detailed technical specifications.
No datasheet is available for this part.