
Industrial temperature grade serial flash memory IC with 128M x 4 configuration. Features a maximum clock frequency of 133 MHz and operates from a 1.7V to 2V supply voltage. This memory component utilizes a PDSO8/WSON-8 package with 8 terminals and a JEDEC R-PDSO-N8 designation. It offers a wide operating temperature range from -40°C to 85°C.
Cypress S25FS512SAGNFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS512SAGNFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.