The S26KS256SDABHI030 is a 24-pin industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V. It features a maximum access time of 96ns and a memory capacity of 33554432 words. The IC is packaged in a 6mm x 8mm R-PBGA-B24 package with terminals on the bottom.
Cypress S26KS256SDABHI030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KS256SDABHI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.