This industrial-grade flash memory IC features a 24-pin FBGA package and operates within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.95V and 1.7V, respectively. The device supports parallel access and has an access time of up to 96ns. It is compliant with AEC-Q100 screening level.
Cypress S26KS256SDPBHV020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KS256SDPBHV020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.