This 24-pin bottom terminal FBGA-24 packaged memory IC operates within a temperature range of -40 to 125 degrees Celsius. It features a 1.8V nominal supply voltage with a maximum and minimum of 1.95V and 1.7V respectively. The memory IC is of the flash type with a maximum access time of 96 units and a total number of words of 67108864. It is compliant with AEC-Q100 and TS 16949 screening levels.
Cypress S26KS512SDGBHM030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KS512SDGBHM030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.