Industrial temperature grade parallel Flash memory IC with 524,288 words of storage. Features a 55ns maximum access time and operates from a 3V to 3.6V supply voltage, with a nominal supply of 3.3V. This memory component is housed in a 48-terminal TSOP package (PDSO48) with dual terminal positioning, measuring 12mm in width and 18.4mm in length. Operating temperature range spans from -40°C to 85°C, with a maximum supply current of 0.012A and a standby current of 5µA.
Cypress S29AL008J55TFIR10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.012 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL008J55TFIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.