This industrial-grade flash memory IC features 524288 words of storage, with a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V. The device is packaged in a 48-terminal TSSOP package, suitable for parallel access.
Cypress S29AL008J70TFI022 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL008J70TFI022 to view detailed technical specifications.
No datasheet is available for this part.