This 64-bit flash memory IC operates within a temperature range of -40°C to 85°C and is designed for industrial applications. It features a JEDEC package code of S-PBGA-B64 and a terminal position of BOTTOM. The device has a width and length of 9mm and is available in a LBGA package type. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The memory IC type is FLASH and it has a maximum access time of 55ns.
Cypress S29AL016J55FFAR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J55FFAR20 to view detailed technical specifications.
No datasheet is available for this part.