This 48-pin industrial flash memory IC features 524288 words of storage, operating within a supply voltage range of 1.65 to 1.95V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.00003A. The access time is maximally 70ns. The IC is packaged in a 48-pin FPBGA and has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius.
Cypress S29AS008J70BFI033 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AS008J70BFI033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.