This 1.8V industrial temperature flash memory IC features 1048576 words of storage, with a maximum access time of 70ns. It operates within a supply voltage range of 1.65 to 1.95V and is available in a TSOP-48 package. The device has 48 terminals and a dual terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Cypress S29AS016J70TFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AS016J70TFI010 to view detailed technical specifications.
No datasheet is available for this part.