This Cypress S29CD032J0MQFM010 is an 80-terminal quad-flat package flash memory IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2.5 to 2.75V and has a maximum supply current of 0.09A. The device features a maximum access time of 54 units and a maximum standby current of 0.00006A. It is designed for use in parallel mode and has a memory capacity of 1048576 words.
Cypress S29CD032J0MQFM010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 54 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29CD032J0MQFM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.