This 64-bit flash memory IC features 1073741824 words of storage, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 3.6V maximum, 2.7V minimum, and is packaged in a lead-free FBGA-64 package with a 1mm pitch. The device is designed for industrial applications and has a maximum access time of 120ns.
Cypress S29GL01GP12FFIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GP12FFIV20 to view detailed technical specifications.
No datasheet is available for this part.