This 64-bit flash memory IC features 134M words of storage, with a maximum access time of 110ns. Operating within a temperature range of -40°C to 85°C, it is suitable for industrial applications. The device is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum of 2.7V. It is packaged in a 13x11mm FBGA-64 package, with 64 terminals positioned on the bottom.
Cypress S29GL01GS11FAIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS11FAIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.