This 64-bit flash memory IC operates within an industrial temperature range of -40 to 85 degrees Celsius. It features a 3.6V supply voltage maximum and 2.7V supply voltage minimum. The device is packaged in a 11x13mm FBGA-64 package with terminals positioned on the bottom. It has a maximum access time of 110ns and a memory capacity of 128 million words.
Cypress S29GL01GS11FAIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS11FAIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.