The S29GL01GT10TFA010 is a 64MB industrial temperature flash memory IC from Cypress. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device has 56 terminals and a JEDEC package code of R-PDSO-G56. It is available in a TSOP-56 package and is compliant with AEC-Q100 screening level.
Cypress S29GL01GT10TFA010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT10TFA010 to view detailed technical specifications.
No datasheet is available for this part.