The S29GL01GT11DHIV20 is a 64-bit flash memory IC with 67108864 words of storage capacity. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a 64-pin FBGA with a bottom terminal position and measures 9mm in width and length. It is a parallel-access memory IC with a maximum access time of 110ns.
Cypress S29GL01GT11DHIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT11DHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.