This industrial temperature flash memory IC features a 64MB capacity, 56-pin TSOP package, and operates at supply voltages between 2.7V and 3.6V. It has a maximum access time of 110ns and is compliant with AEC-Q100 screening level. The device is designed for use in high-reliability applications and has a temperature grade of industrial, with an operating temperature range of -40°C to 105°C.
Cypress S29GL01GT11TFB020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT11TFB020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.