This industrial-grade flash memory IC from Cypress features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 56 terminals and a dual terminal position. The device is packaged in a 56-pin TSOP-56 package, measuring 14mm in width and 18.4mm in length. It operates on a nominal supply voltage of 3.0V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC has a maximum access time of 110ns and supports parallel access.
Cypress S29GL01GT11TFV020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT11TFV020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.