This Cypress S29GL02GS12TFSR20 is a FLASH memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PDSO-G56 and a terminal position of dual. The device operates on a supply voltage of 2.7 to 3.6 volts and has a maximum access time of 120 nanoseconds. It is available in a 56-pin TSSOP package with a thickness of 0.8 millimeters and a length of 20 millimeters.
Cypress S29GL02GS12TFSR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL02GS12TFSR20 to view detailed technical specifications.
No datasheet is available for this part.