This 48-pin industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a supply voltage of 2.7 to 3.6V and a maximum supply current of 0.05A. The device has a maximum access time of 90ns and a standby current of 0.000005A. It is packaged in a lead-free 8.15 x 6.15mm FBGA-48 package.
Cypress S29GL032N90BFI043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL032N90BFI043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.