The S29GL064N90TFI073 is a 64Mbit flash memory IC from Cypress, operating at a supply voltage of 3V with a maximum voltage of 3.6V and a minimum voltage of 2.7V. It has a maximum supply current of 0.05A and a maximum standby current of 0.000005A. The IC has a maximum access time of 90ns and a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Cypress S29GL064N90TFI073 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064N90TFI073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.